
* Images are for reference only
VH-4AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-4AB
- JLCPCB Part #
- C22435516
- Package
- SMD,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.96mm 4 4P 7A Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 VH maize-yellow SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2788
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2788
In-stock Item Pricing
Qty Unit Price
1+
$0.3294
50+
$0.2554
250+
$0.2236
500+
$0.1840
2500+
$0.1664
5000+
$0.1558
Related Products
Welcome back, may I help you?