
* Images are for reference only
PHB-38A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHB-38A
- JLCPCB Part #
- C22393034
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 19 2 250V 2A 2mm 2mm 2x19P 38P Beige Brass PA Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.3691
50+
$0.2919
150+
$0.2589
500+
$0.2177
2500+
$0.1994
5000+
$0.1883
Related Products