
* Images are for reference only
VH-3AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-3AW
- JLCPCB Part #
- C22435752
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x3P 250V 3 3.96mm 3P 7A Brass PA Right Angle Tin UL94V-0 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 967
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 967
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0788
150+
$0.0683
1000+
$0.0606
2000+
$0.0543
5000+
$0.0511
Related Products
Welcome back, may I help you?