
* Images are for reference only
VH-3A
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-3A
- JLCPCB Part #
- C22435738
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x3P 250V 3 3.96mm 3P 7A Brass PA Through Hole Tin UL94V-0 VH Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1460
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1459
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
50+
$0.0574
150+
$0.0493
1000+
$0.0432
2000+
$0.0384
5000+
$0.0360
Related Products
Welcome back, may I help you?