
* Images are for reference only
VE-100M1VTR-0405
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VE-100M1VTR-0405
- JLCPCB Part #
- C249455
- Package
- SMD,D4xL5.3mm
- Description
- -40℃~+85℃ 10uF 2000hrs@85℃ 35V 4mm 5.3mm ±20% SMD,D4xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0348
100+
$0.0340
300+
$0.0337
1000+
$0.0332
Related Products
Welcome back, may I help you?