
* Images are for reference only
VDR-20D471KJ6.5
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-20D471KJ6.5
- JLCPCB Part #
- C5156022
- Package
- Plugin,P=10mm
- Description
- 10kA 300V 350J 385V 470V 775V 850pF@1kHz 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2725
50+
$0.2196
250+
$0.1764
500+
$0.1483
2500+
$0.1357
5000+
$0.1281
Related Products
Welcome back, may I help you?