
* Images are for reference only
VDR-10D391K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D391K
- JLCPCB Part #
- C283937
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 250V 260pF@1kHz 320V 351V~429V 400mW 60J 650V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0766
150+
$0.0670
500+
$0.0514
2500+
$0.0456
5000+
$0.0427
Related Products
Welcome back, may I help you?