
* Images are for reference only
VDR-14D681K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-14D681K
- JLCPCB Part #
- C2836306
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 130J 290pF@1kHz 4.5kA 420V 560V 600mW 680V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 984
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 984
In-stock Item Pricing
Qty Unit Price
1+
$0.1895
50+
$0.1528
150+
$0.1371
500+
$0.1130
2000+
$0.1043
5000+
$0.0991
Welcome back, may I help you?