
* Images are for reference only
VDR-20D391K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-20D391K
- JLCPCB Part #
- C6793796
- Package
- Plugin,P=10mm
- Description
- 10mm 180J 1nF@1kHz 250V 320V 351V~429V 650V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 417
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 417
In-stock Item Pricing
Qty Unit Price
1+
$0.2054
50+
$0.1624
250+
$0.1439
500+
$0.1210
2500+
$0.1107
5000+
$0.1046
Related Products
Welcome back, may I help you?