
* Images are for reference only
VDR-05D270K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-05D270K
- JLCPCB Part #
- C283916
- Package
- Plugin,P=5mm
- Description
- 100A 10mW 17V 22V 24V~31V 600mJ 60V 930pF@1kHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 851
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 835
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0402
300+
$0.0352
1000+
$0.0278
5000+
$0.0247
10000+
$0.0232
Related Products
Welcome back, may I help you?