
* Images are for reference only
TF11N70-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- TF11N70-VB
- JLCPCB Part #
- C20417739
- Package
- TO-220F
- Description
- 1 N-channel 13pF 27pF 366pF 4V 64nC@10V 700V 750mΩ@10V 7A 99W N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.0838
10+
$0.9039
50+
$0.8060
100+
$0.6936
500+
$0.6455
1000+
$0.6230
Related Products
Welcome back, may I help you?