
* Images are for reference only
XP131A1715SR-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- XP131A1715SR-VB
- JLCPCB Part #
- C22389135
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 2.1V@250uA 20A 20V 3.7nF 315pF 4.9mΩ@4.5V、5.6mΩ@2.5V 5.7W 62nC@10V 745pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3677
30+
$0.3276
100+
$0.2762
500+
$0.2537
1000+
$0.2393
Related Products
Welcome back, may I help you?