
* Images are for reference only
VBL16R25SFD
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBL16R25SFD
- JLCPCB Part #
- C22357372
- Package
- TO-263(D2PAK)
- Description
- -55℃~+150℃ 1 N-channel 120mΩ@10V 140W 2.9nF 25A 4.5V 42nC@10V 4pF 600V 80pF N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.4080
10+
$2.9133
50+
$2.6200
100+
$2.3219
500+
$2.1850
1000+
$2.1238
Related Products
Welcome back, may I help you?