This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SQ2364EES-T1_GE3-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
SQ2364EES-T1_GE3-VB
JLCPCB Part #
C22395893
Package
SOT-23(TO-236)
Description
1 N-channel 1.6W 100V 190pF 2.8V@250uA 2.9nC@4.5V 22pF 260mΩ@4.5V 2A N-Channel SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.2789
50+ $0.2190
150+ $0.1934
500+ $0.1613
3000+ $0.1470
6000+ $0.1384

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons