
* Images are for reference only
HFP75N75-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- HFP75N75-VB
- JLCPCB Part #
- C22389568
- Package
- TO-220AB
- Description
- 1.12nF 100A 180W 3.5V@250uA 3.855nF 35.5nC@10V 376pF 80V 9mΩ@4.5V N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6840
10+
$0.6679
30+
$0.6583
100+
$0.6487
Related Products
Welcome back, may I help you?