
* Images are for reference only
SI4434DY-T1-E3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI4434DY-T1-E3-VB
- JLCPCB Part #
- C7569051
- Package
- SO-8
- Description
- 1 N-channel 200V 300mΩ@10V 4V SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3278
10+
$0.3198
30+
$0.3166
100+
$0.3117
Related Products
Welcome back, may I help you?