
* Images are for reference only
MLD2N06CLT4G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- MLD2N06CLT4G-VB
- JLCPCB Part #
- C22389740
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 18A 19.8nC@10V 3V@250uA 40pF 41.7W 60V 660pF 73mΩ@10V、85mΩ@4.5V 85pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3898
10+
$0.3061
30+
$0.2706
100+
$0.2255
500+
$0.2062
1000+
$0.1933
Related Products
Welcome back, may I help you?