This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HAT1081RJ-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
HAT1081RJ-VB
JLCPCB Part #
C41370260
Package
SO-8
Description
-55℃~+150℃ 1 P-Channel 1.19nF 100V 2.5A 200mΩ@4.5V 3V@250uA 42nC@10V 42pF 5.9W 61pF P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9427
200+ $0.3771
500+ $0.3642
1000+ $0.3578

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons