
* Images are for reference only
IPD65R400CE-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPD65R400CE-VB
- JLCPCB Part #
- C22357262
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 11A 12pF 180W 2.3nF 25nC@10V 370mΩ@10V 4V@250uA 51pF 650V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1876
10+
$0.9813
30+
$0.8685
100+
$0.7413
500+
$0.6849
1000+
$0.6591
Related Products
Welcome back, may I help you?