
* Images are for reference only
IRFZ34NP-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRFZ34NP-VB
- JLCPCB Part #
- C878828
- Package
- TO-220AB-3
- Description
- 1 N-channel 24mΩ@10V 50A 60V TO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5865
10+
$0.4804
50+
$0.3905
100+
$0.3374
500+
$0.3069
1000+
$0.2908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?