
* Images are for reference only
APM4548KC-TRL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- APM4548KC-TRL-VB
- JLCPCB Part #
- C22389518
- Package
- SOP-8
- Description
- 115pF 2V@250uA 3.1W 30V 57pF 620pF 8A N-Channel + P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2207
10+
$0.2159
30+
$0.2126
100+
$0.2094
Related Products
Welcome back, may I help you?