
* Images are for reference only
IRFR014A-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRFR014A-VB
- JLCPCB Part #
- C20755671
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 18A 19.8nC@10V 3V 40pF 41.7W 60V 660pF 73mΩ@10V、85mΩ@4.5V 85pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4059
10+
$0.3222
30+
$0.2867
100+
$0.2416
500+
$0.2223
1000+
$0.2094
Related Products
Welcome back, may I help you?