
* Images are for reference only
9452GG-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 9452GG-VB
- JLCPCB Part #
- C29779110
- Package
- SOT-89
- Description
- -55℃~+150℃ 1.2nF 1.5V@250uA 100pF 220pF 30V 30mΩ@2.5V 33nC@10V 6.3W 6.8A N-Channel SOT-89 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2058
50+
$0.2027
150+
$0.2007
500+
$0.1986
Related Products