
* Images are for reference only
IRF7907TRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRF7907TRPBF-VB
- JLCPCB Part #
- C3040217
- Package
- SO-8
- Description
- -55℃~+150℃ 140pF 2 N-Channel 2.5V@250uA 20mΩ@4.5V 2W 30V 660pF 7.1nC@4.5V 8.5A 86pF@15V N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
10+
$0.2216
30+
$0.2200
100+
$0.2168
Related Products
Welcome back, may I help you?