
* Images are for reference only
IPD50N04S3-08-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPD50N04S3-08-VB
- JLCPCB Part #
- C22389651
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.2V@250uA、2.5V@250uA 2.38nF 250pF 312W 40V 550pF 5mΩ@10V、6.5mΩ@4.5V 80nC@10V 85A N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.6330
10+
$0.5090
30+
$0.4478
100+
$0.3866
500+
$0.3511
1000+
$0.3318
Related Products
Welcome back, may I help you?