
* Images are for reference only
FQPF55N10-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FQPF55N10-VB
- JLCPCB Part #
- C22389567
- Package
- TO-220F
- Description
- -55℃~+175℃ 100V 105nC@10V 10mΩ@6V 265pF 3V@250uA 56W 6.55nF 665pF 90A N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2343
10+
$1.0200
50+
$0.9040
100+
$0.7703
500+
$0.7122
1000+
$0.6849
Related Products
Welcome back, may I help you?