
* Images are for reference only
AP2535GEY-HF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AP2535GEY-HF-VB
- JLCPCB Part #
- C29778902
- Package
- TSOP-6
- Description
- -55℃~+150℃ 1.15W 20V 22mΩ@10V、55mΩ@10V 3.2nC@5V、3.6nC@5V 3.4A、5.5A 800mV@250uA、800mV@250uA N-Channel + P-Channel TSOP-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2224
50+
$0.1746
150+
$0.1542
500+
$0.1286
3000+
$0.1173
6000+
$0.1103
Related Products
Welcome back, may I help you?