
* Images are for reference only
50N06-VB TO220
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 50N06-VB TO220
- JLCPCB Part #
- C22389010
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 11mΩ@10V 136W 325pF 3V@250uA 4.2nF 47nC@10V 570pF 60A 60V N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.6663
50+
$0.5893
100+
$0.5138
500+
$0.4672
1000+
$0.4448
Related Products
Welcome back, may I help you?