
* Images are for reference only
IPB015N04L G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IPB015N04L G-VB
- JLCPCB Part #
- C20755662
- Package
- TO-263(D2PAK)
- Description
- -55℃~+150℃ 1 N-channel 1.2mΩ@4.5V 2.5V 200W 260nC@10V 280A 40V N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9248
10+
$0.9023
50+
$0.8879
100+
$0.8734
Related Products
Welcome back, may I help you?