
* Images are for reference only
V2PM10L-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V2PM10L-M3/H
- JLCPCB Part #
- C3760158
- Package
- DO-220AA(SMP)
- Description
- -40℃~+175℃ 1 Independent 100V 100uA@100V 2A 50A 740mV@2A DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
50+
$0.1889
150+
$0.1663
500+
$0.1383
3000+
$0.1259
6000+
$0.1183
Welcome back, may I help you?