
* Images are for reference only
V2PM10L-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V2PM10L-M3/I
- JLCPCB Part #
- C3759822
- Package
- DO-220AA(SMP)
- Description
- -40℃~+175℃ 1 Independent 100V 100uA@5V 2A 50A 550mV@1A DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0976
200+
$0.0379
500+
$0.0364
1000+
$0.0358
Welcome back, may I help you?