
* Images are for reference only
V175H-40.000J33DT1L
Extended
- Manufacturer
- HCI
- MFR.Part #
- V175H-40.000J33DT1L
- JLCPCB Part #
- C51822866
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 40MHz HCMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.0759
10+
$2.6436
30+
$2.3856
100+
$2.1259
500+
$2.0065
1000+
$1.9517
Welcome back, may I help you?