
* Images are for reference only
CO22H4-24.000-WPJDTSNK
Extended
- Manufacturer
- HCI
- MFR.Part #
- CO22H4-24.000-WPJDTSNK
- JLCPCB Part #
- C20933706
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 10mA 24MHz HCMOS ±10ppm ±20ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2402
200+
$0.4955
500+
$0.4794
1000+
$0.4713
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products