
* Images are for reference only
0121M4-32.000F06HPNNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0121M4-32.000F06HPNNL
- JLCPCB Part #
- C19674278
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 32MHz 6pF 80Ω Crystal Oscillator ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 258
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 257
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0760
150+
$0.0663
500+
$0.0590
3000+
$0.0532
6000+
$0.0503
Related Products
Welcome back, may I help you?