
* Images are for reference only
V12PM45-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V12PM45-M3/H
- JLCPCB Part #
- C3757554
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 12A 200A 45V 500uA@45V 600mV@12A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.0307
10+
$1.0065
30+
$0.9920
100+
$0.9759
Welcome back, may I help you?