
* Images are for reference only
UCC283T-3G3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC283T-3G3
- JLCPCB Part #
- C3750335
- Package
- TO-220-3
- Description
- -40℃~+85℃ 1 1V@(3A) 3.3V 3A Fixed Over Current Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5729
200+
$1.7698
500+
$1.7090
1000+
$1.6770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?