
* Images are for reference only
UM809MS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM809MS
- JLCPCB Part #
- C7542910
- Package
- SOT23-3
- Description
- -40℃~+85℃@(Tj) 1V~10V 240ms 4.38V Active Low No No Power Supervisor SOT23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0644
50+
$0.0630
150+
$0.0620
500+
$0.0611
Related Products
Welcome back, may I help you?