This website requires JavaScript.
no-image

* Images are for reference only

UM1750S-XX

Extended
Manufacturer
Union Semiconductor
MFR.Part #
UM1750S-XX
JLCPCB Part #
C17302202
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 150mV@(150mA) 190uA 195uVrms 350mA 63dB@(100Hz) 6V Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4821
200+ $0.1925
500+ $0.1860
1000+ $0.1828

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons