
* Images are for reference only
UM3510DA
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM3510DA
- JLCPCB Part #
- C17398423
- Package
- DFN-6(2x2)
- Description
- -40℃~+85℃ 1 1A 2.25MHz 2.5V~6V 56uA Adjustable Buck Buck Built-in Yes DFN-6(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1630
200+
$0.4639
500+
$0.4494
1000+
$0.4414
Related Products
Welcome back, may I help you?