
* Images are for reference only
UESD54B
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UESD54B
- JLCPCB Part #
- C5180318
- Package
- SOD-523
- Description
- -55℃~+125℃ 100nA 30pF、40pF 5V 6.8V 9.1V、13V ESD Four channels IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0693
150+
$0.0601
500+
$0.0531
3000+
$0.0452
6000+
$0.0425
Related Products
Welcome back, may I help you?