
* Images are for reference only
UVY1H332MHD1CV
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVY1H332MHD1CV
- JLCPCB Part #
- C2757989
- Package
- Plugin,D18xL35.5mm
- Description
- -40℃~+105℃ 18mm 3300uF 35.5mm 50V ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 408
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 406
In-stock Item Pricing
Qty Unit Price
1+
$1.5388
10+
$1.2783
30+
$1.1352
300+
$0.9744
600+
$0.9021
900+
$0.8699
Related Products
Welcome back, may I help you?