This website requires JavaScript.
no-image

* Images are for reference only

UCW0J101MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCW0J101MCL1GS
JLCPCB Part #
C729690
Package
SMD,D6.3xL7mm
Description
-25℃~+105℃ 100uF 6.3V 6.3mm 7000hrs@105℃ 70mA@120Hz 7mm ±20% SMD,D6.3xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1768
200+ $0.0684
500+ $0.0660
900+ $0.0649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons