
* Images are for reference only
UUL1E101MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUL1E101MNL1GS
- JLCPCB Part #
- C560880
- Package
- SMD,D8xL10mm
- Description
- -40℃~+105℃ 100uF 116mA@120Hz 25V 5000hrs@105℃ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 443
In-stock Item Pricing
Qty Unit Price
1+
$0.3736
50+
$0.3119
150+
$0.2855
500+
$0.2143
2500+
$0.1996
5000+
$0.1908
Related Products
Welcome back, may I help you?