
* Images are for reference only
UTV24P05 T
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- UTV24P05 T
- JLCPCB Part #
- C51892740
- Package
- SMD-24P,15.1x7.1mm
- Description
- 0℃~+70℃ 1.5kV 180uH 1CT:1 Single port SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.5549
10+
$0.4372
30+
$0.3872
100+
$0.3242
500+
$0.2952
850+
$0.2791
Related Products
Welcome back, may I help you?