
* Images are for reference only
LM317LG-T92-K
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LM317LG-T92-K
- JLCPCB Part #
- C5157613
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 1.25V~37V 40V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1341
50+
$0.1076
150+
$0.0943
1000+
$0.0819
2000+
$0.0739
5000+
$0.0699
10000+
$0.0691
20000+
$0.0686
Welcome back, may I help you?