
* Images are for reference only
DTC143EG-AE3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- DTC143EG-AE3-R
- JLCPCB Part #
- C84870
- Package
- SOT-23
- Description
- 100mA 300mV@10mA,0.5mA 400mW 50V SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 415
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0216
600+
$0.0184
3000+
$0.0166
9000+
$0.0150
21000+
$0.0141
Related Products
Welcome back, may I help you?