
* Images are for reference only
79L08G-AB3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 79L08G-AB3-R
- JLCPCB Part #
- C487752
- Package
- SOT-89
- Description
- -40℃~+85℃@(Ta) 1 100mA 190uV 30V 68dB@(140Hz) 6mA 8V Fixed Negative Over Temperature Protection、Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1073
50+
$0.0864
150+
$0.0760
500+
$0.0683
2500+
$0.0620
4000+
$0.0588
Related Products
Welcome back, may I help you?