
* Images are for reference only
DTB143EG-AE3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- DTB143EG-AE3-R
- JLCPCB Part #
- C127045
- Package
- SOT-23
- Description
- 1 200mW 4.7kΩ 500mA SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 485
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0235
200+
$0.0185
600+
$0.0157
3000+
$0.0141
9000+
$0.0126
21000+
$0.0118
Related Products
Welcome back, may I help you?