
* Images are for reference only
2SC5353BL-TN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 2SC5353BL-TN3-R
- JLCPCB Part #
- C73311
- Package
- TO-252
- Description
- 1 NPN 100uA 15 1V 22W 2V 3A 750V Independent NPN TO-252 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.3122
50+
$0.2510
150+
$0.2248
500+
$0.1922
2500+
$0.1703
5000+
$0.1616
Related Products
Welcome back, may I help you?