
* Images are for reference only
USB5734T-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- USB5734T-I/MR
- JLCPCB Part #
- C626709
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.2V、3.3V 4 5Gbps SPI USB 2.0、USB 3.2 QFN-64-EP(9x9) USB HUB Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$14.1136
10+
$13.6238
Related Products
Welcome back, may I help you?